MS27484T18F53PB

Heilind Number:AAOMS27484T18F53PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F53PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F53PB
SKU:AAOMS27484T18F53PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range from -65°C to 200°C. Available in various mounting styles including front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections. With RoHS certified cadmium-free finishes and options for plating such as gold and electroless nickel, they meet stringent compliance and performance standards. These connectors, made with aluminum shells, provide reliable conductivity and ingress protection, making them ideal for military and industrial applications requiring durability and reliability.