MS27484T18F53PC

Heilind Number:AAOMS27484T18F53PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F53PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F53PC
SKU:AAOMS27484T18F53PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and capable of operating in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to different connectivity needs. Utilizing M39029 rear release crimp contacts in various sizes, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offering plating options like electroless nickel, they are durable and corrosion-resistant. Suitable for military applications, these connectors meet stringent standards for performance and reliability in demanding environments.