MS27484T18F66PB

Heilind Number:AAOMS27484T18F66PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F66PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F66PB
SKU:AAOMS27484T18F66PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Made of aluminum with plating options like cadmium and nickel, these connectors offer reliable performance in military and industrial applications.