MS27484T18F66PD

Heilind Number:AAOMS27484T18F66PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T18F66PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T18F66PD
SKU:AAOMS27484T18F66PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in aluminum shells with multiple plating options, including RoHS certified finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Ideal for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications, guaranteeing durability and performance.