MS27484T20A1PD

Heilind Number:AAOMS27484T20A1PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20A1PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20A1PD
SKU:AAOMS27484T20A1PD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, sealed for environmental protection and designed to withstand extreme temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors meet stringent military specifications for reliability in harsh environments. Featuring removable crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure and efficient electrical connections. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they provide both durability and performance. Ideal for applications requiring EMI/RFI shielding, these connectors are essential components in aerospace, defense, and other demanding industries.