MS27484T20A35P

Heilind Number:AAOMS27484T20A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20A35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20A35P
SKU:AAOMS27484T20A35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in aluminum shells with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to specific needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. These connectors, meeting MIL-DTL-38999 II military specifications, are ideal for demanding environments where durability and performance are essential.