MS27484T20A35PC

Heilind Number:AAOMS27484T20A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20A35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20A35PC
SKU:AAOMS27484T20A35PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles, these connectors are versatile for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, they provide reliable connectivity. Crafted from aluminum with plating options including cadmium-free finishes, these connectors offer durability and compliance with RoHS regulations. Suitable for military and industrial use, they ensure secure and efficient electrical connections in demanding conditions.