MS27484T20A35SA

Heilind Number:AAOMS27484T20A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20A35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20A35SA
SKU:AAOMS27484T20A35SA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mount types including front wall, rear wall, and jam nut receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors provide secure and reliable connections. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure efficient signal transmission. Constructed with aluminum shells and offered in different plating options such as electroless nickel and cadmium finishes, they meet diverse application needs. With RoHS compliant variants available, these connectors are suitable for military and industrial use, providing durability and performance in demanding settings.