MS27484T20A41PC

Heilind Number:AAOMS27484T20A41PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20A41PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20A41PC
SKU:AAOMS27484T20A41PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors are built to withstand extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they offer versatility in installation. The connectors come in aluminum shells with plating options including electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Suitable for military and industrial applications, these connectors meet stringent performance standards for durability and reliability.