MS27484T20A41PD

Heilind Number:AAOMS27484T20A41PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20A41PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20A41PD
SKU:AAOMS27484T20A41PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an impressive operating range from -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various mounting options and shell sizes, including front and rear wall mount, jam nut, and box mount receptacles, these connectors meet diverse application needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Crafted from aluminum with options for plating finishes, such as cadmium-free and electroless nickel, they guarantee durability. Compliant with MIL-DTL-38999 II specifications, these connectors are ideal for military and industrial use, offering high performance and longevity.