MS27484T20B1PC

Heilind Number:AAOMS27484T20B1PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20B1PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20B1PC
SKU:AAOMS27484T20B1PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they meet stringent quality standards. With gold-plated contacts and EMI/RFI shielding, these connectors ensure secure and high-speed data transmission. The removable crimp contacts, with a mating life of 500 cycles, guarantee long-term durability. Suitable for military and industrial use, these connectors are ideal for demanding connectivity requirements.