MS27484T20B2S

Heilind Number:AAOMS27484T20B2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20B2S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20B2S
SKU:AAOMS27484T20B2S

Detailed Description

MIL-DTL-38999 Series II connectors are meticulously engineered for demanding environments, featuring up to 128 contacts housed in a robust insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatile installation options. The plugs, including straight, RFI grounding, and standard plugs with a 90-degree cable clamp, are designed for efficient connectivity. Compliant with military specification MIL-DTL-38999 II, these connectors are meticulously crafted with precision and durability in mind. The use of high-quality materials, such as aluminum shells and RoHS compliant finishes, guarantees long-lasting functionality. Trusted for their superior performance, these connectors are ideal for aerospace, defense, and industrial applications where reliability is paramount.