MS27484T20B35PD

Heilind Number:AAOMS27484T20B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20B35PD
SKU:AAOMS27484T20B35PD

Detailed Description

MIL-DTL-38999 Series II connectors boast a high contact capacity of up to 128 contacts, all housed within a durable insert for secure connectivity in harsh environments. Designed for military specifications, these connectors feature various receptacle types such as front and rear wall mounts, jam nuts, and box mounts, offering versatility in installation. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliability in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize rear release crimp contacts for efficient assembly. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they guarantee durability and performance. Suitable for demanding applications, these connectors provide EMI/RFI shielding and are ideal for military, aerospace, and industrial use.