| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20B35P L/C |
| SKU: | AAOMS27484T20B35P L/C |
MS27484T20B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connector assembly, designated as SKU MS27484T20B35P L/C, offers robust connectivity solutions for harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, it ensures reliable performance in extreme conditions. Featuring a straight plug design with bayonet coupling, this connector is part of the military-specified Series II, guaranteeing high-quality construction. Its Electroless Nickel and Cadmium Olive Drab finish coatings provide enhanced durability, while the aluminum shell offers excellent protection. Please note that this assembly does not ship with contacts.