MS27484T20B35S

Heilind Number:AAOMS27484T20B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20B35S
SKU:AAOMS27484T20B35S

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. With operating temperatures ranging from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Compliant with military specification MIL-DTL-38999 II, they guarantee high standards of quality and durability. Crafted from aluminum with options for different plating finishes, including RoHS certified cadmium-free coatings, these connectors prioritize both performance and environmental responsibility. Ideal for demanding applications, they feature removable crimp contacts and EMI/RFI shielding, making them suitable for a wide range of industries.