| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20B41SB L/C |
| SKU: | AAOMS27484T20B41SB L/C |
MS27484T20B41SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T20B41SBLC model, are meticulously crafted for demanding environments, offering up to 128 contacts housed within a robust insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring a straight plug design with bayonet coupling and EMI shielding, they guarantee secure and interference-free connections. The aluminum shell, available in various plating options including cadmium olive drab and electroless nickel, provides durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. A perfect choice for military and aerospace applications requiring high-reliability connectivity.