| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20B41SD L/C |
| SKU: | AAOMS27484T20B41SD L/C |
MS27484T20B41SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T20B41SDLC model, are engineered for reliable electrical connections in harsh environments. With a straight plug design and bayonet coupling, they ensure secure mating. These connectors feature an aluminum shell with electroless nickel and cadmium olive drab plating, offering durability and corrosion resistance. Rated for temperatures ranging from -65°C to 200°C, they guarantee performance in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for military, aerospace, and industrial applications, these connectors meet stringent reliability standards.