| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20F16P L/C |
| SKU: | AAOMS27484T20F16P L/C |
MS27484T20F16P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T20F16PLC model, are engineered for demanding environments with their rugged construction and wide operating temperature range of -65 °C to 200 °C. Featuring a straight plug design with bayonet coupling, they provide secure and reliable connections in military and industrial applications. These connectors, made of aluminum with electroless nickel coating, offer excellent durability and corrosion resistance. With EMI/RFI shielding and conductive properties, they ensure signal integrity in harsh operating conditions. Please note that this assembly does not ship with contacts.