MS27484T20F16SA

Heilind Number:AAOMS27484T20F16SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20F16SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20F16SA
SKU:AAOMS27484T20F16SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different applications. With options for straight, RFI grounding, and standard plugs, along with 52 insert arrangements using M39029 rear release crimp contacts, these connectors provide reliable connectivity. Constructed with aluminum shells and offering plating choices such as electroless nickel, they ensure durability and performance. Meeting military specifications, these connectors are ideal for demanding industrial and military environments.