| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20F16SA L/C |
| SKU: | AAOMS27484T20F16SA L/C |
MS27484T20F16SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, deliver unparalleled connectivity for demanding environments. With an operating temperature range from -65 °C to 200 °C and various mounting options including front wall mount, rear wall mount, and jam nut, they offer versatility and reliability. Available in straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors meet diverse needs. Compliant with military specification MIL-DTL-38999 II and crafted with aluminum shells, they ensure durability and performance. Offering multiple plating options, including RoHS-certified finishes, they guarantee secure and efficient electrical connections in a wide range of applications. Please note that this assembly does not ship with contacts.