| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20F16SB L/C |
| SKU: | AAOMS27484T20F16SB L/C |
MS27484T20F16SB L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series II connectors, this assembly offers robust connectivity in harsh environments. With up to 128 contacts housed in a sealed insert, it ensures reliable performance even in extreme temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, it provides versatile installation options. Crafted from durable aluminum with a choice of plating options, such as cadmium-free finishes, it prioritizes both durability and environmental responsibility. Please note that this assembly does not ship with contacts.