| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20F16S L/C |
| SKU: | AAOMS27484T20F16S L/C |
MS27484T20F16S L/C
Specifications
Detailed Description
Experience unparalleled connectivity with our MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a durable aluminum shell. With options for front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. Operating seamlessly in harsh environments with a wide temperature range of -65 °C to 200 °C, they ensure reliable performance. Available in various shell sizes and insert arrangements, with RoHS-compliant plating options, these connectors are designed for durability and longevity. Please note that this assembly does not ship with contacts.