MS27484T20F35A

Heilind Number:AAOMS27484T20F35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20F35A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20F35A
SKU:AAOMS27484T20F35A

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering reliability with up to 128 contacts in an insert. These connectors are environmentally sealed, ensuring performance in extreme conditions ranging from -65 °C to 200 °C. With various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in aluminum shells with plating options including cadmium and nickel, they meet stringent military specifications. Featuring removable crimp contacts and bayonet coupling, these connectors guarantee secure and efficient connectivity. Suitable for applications requiring EMI/RFI shielding, they are essential components for aerospace, defense, and industrial systems.