| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20F35PC L/C |
| SKU: | AAOMS27484T20F35PC L/C |
MS27484T20F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a straight plug design with bayonet coupling, offer high-density connectivity in harsh environments. With a rugged aluminum shell and electroless nickel coating, they ensure durability and reliability. Rated for temperatures ranging from -65°C to 200°C, these connectors are ideal for military and industrial applications. Offering EMI/RFI shielding, they provide secure signal transmission. Please note that this assembly does not ship with contacts.