| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20F35P L/C |
| SKU: | AAOMS27484T20F35P L/C |
MS27484T20F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T20F35PLC model, are engineered for rugged environments, offering reliable electrical connections with up to 79 contacts. Featuring a straight plug design with bayonet coupling, these connectors are MIL-DTL-38999 II compliant and rated for temperatures ranging from -65°C to 200°C. Constructed with aluminum shells and electroless nickel plating, they provide excellent durability and conductivity. With a focus on EMI/RFI shielding, they ensure optimal signal integrity in demanding applications. Please note that this assembly does not ship with contacts.