| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20F35SB L/C |
| SKU: | AAOMS27484T20F35SB L/C |
MS27484T20F35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are designed for durability. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Constructed with aluminum shells and offering multiple plating options, they ensure reliable performance in demanding conditions. Compliant with military specifications, these connectors are ideal for aerospace, defense, and industrial applications requiring robust connectivity solutions. Please note that this assembly does not ship with contacts.