| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20F35SC L/C |
| SKU: | AAOMS27484T20F35SC L/C |
MS27484T20F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors combine rugged durability with high-performance connectivity for demanding applications. Featuring up to 128 contacts and environmental sealing, they ensure reliable operation in harsh environments with temperatures ranging from -65°C to 200°C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. Constructed with aluminum shells and plated with options such as electroless nickel, they meet stringent military specifications for durability and reliability. Providing EMI/RFI shielding and RoHS compliance, they are ideal for critical applications where secure connections are essential. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements.