MS27484T20F35SD

Heilind Number:AAOMS27484T20F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20F35SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20F35SD
SKU:AAOMS27484T20F35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With extreme temperature resistance ranging from -65 °C to 200 °C, these connectors ensure reliable performance in harsh conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Constructed with aluminum shells and offering multiple plating options, they meet stringent military specifications for durability and performance. With RoHS compliant finishes available, these connectors provide a reliable solution for demanding environments.