| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20F35S L/C |
| SKU: | AAOMS27484T20F35S L/C |
MS27484T20F35S L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series II connectors, this assembly offers robust connectivity for harsh environments. With up to 128 contacts housed in an environmentally sealed insert, it ensures reliable performance in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount, this assembly provides versatility for different applications. The connectors come in straight, RFI grounding, and 90-degree cable clamp plugs, with options for 9 shell sizes and 52 insert arrangements. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they guarantee durability and compliance. Please note that this assembly does not ship with contacts.