MS27484T20F39P

Heilind Number:AAOMS27484T20F39P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20F39P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20F39P
SKU:AAOMS27484T20F39P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert with a wide operating temperature range from -65 °C to 200 °C. These connectors are environmentally sealed and come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they offer flexibility in installation. Compliant with military specifications, they ensure reliable performance, especially in harsh conditions. The aluminum shells are available in different plating options, catering to various application requirements. With RoHS certified finishes, these connectors guarantee high-quality and environmentally friendly connectivity solutions.