| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T20F41P L/C |
| SKU: | AAOMS27484T20F41P L/C |
MS27484T20F41P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a straight plug design with crimp-type connectivity, offer rugged reliability in harsh environments. With a maximum operating temperature of 200 °C and a minimum of -65 °C, they ensure performance in extreme conditions. These connectors, part of the MS27484 category, are compliant with military specification MIL-DTL-38999 II and are designed for high-reliability applications. Constructed with aluminum shells and electroless nickel plating, they provide excellent conductivity and environmental resistance. Please note that this assembly does not ship with contacts.