MS27484T20F41SA

Heilind Number:AAOMS27484T20F41SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20F41SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20F41SA
SKU:AAOMS27484T20F41SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors, crafted from aluminum, come in 9 shell sizes with 52 insert arrangements, accommodating M39029 rear release crimp contacts. With options for RoHS compliant finishes, such as electroless nickel and black anodized aluminum, they ensure reliable performance in diverse applications. These connectors, compliant with military specifications, are ideal for demanding environments requiring secure and durable electrical connections.