MS27484T20F41SD

Heilind Number:AAOMS27484T20F41SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T20F41SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T20F41SD
SKU:AAOMS27484T20F41SD

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts enclosed in a durable insert, ensuring reliable connectivity in harsh environments. With a wide operating temperature range of -65°C to 200°C, these connectors are suited for demanding applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors are constructed with aluminum shells and can be plated with different finishes, including cadmium-free options, meeting RoHS compliance. Utilizing M39029 rear release crimp contacts, they provide secure connections. Designed for military specifications, these connectors guarantee performance and durability, making them ideal for aerospace, defense, and industrial applications.