| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22A2PA L/C |
| SKU: | AAOMS27484T22A2PA L/C |
MS27484T22A2PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts within a sealed insert and withstanding temperatures ranging from -65 °C to 200 °C. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with a slim profile and limited length, these connectors are ideal for space-constrained applications. Utilizing M39029 rear release crimp contacts for secure connections, they ensure reliable performance. Crafted from aluminum with multiple plating options including cadmium-free finishes, these connectors meet RoHS compliance standards. Suitable for military and industrial use, they provide high conductivity and ingress protection. Please note that this assembly does not ship with contacts.