MS27484T22A2PC

Heilind Number:AAOMS27484T22A2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T22A2PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T22A2PC
SKU:AAOMS27484T22A2PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight, RFI grounding, and standard plugs with 90-degree cable clamps. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Meeting MIL-DTL-38999 II standards, these connectors ensure reliable performance in demanding military and industrial applications.