| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22A2P L/C |
| SKU: | AAOMS27484T22A2P L/C |
MS27484T22A2P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged performance in harsh environments with up to 128 contacts in an insert. Featuring front and rear wall mount options, jam nut, and box mount receptacles, these connectors are versatile and reliable. With a wide operating temperature range of -65°C to 200°C and RoHS compliant plating options, including electroless nickel and cadmium-free finishes, they ensure durability and environmental protection. The bayonet coupling design and EMI/RFI shielding provide secure connectivity for critical systems. Please note that this assembly does not ship with contacts.