| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22A2SA L/C |
| SKU: | AAOMS27484T22A2SA L/C |
MS27484T22A2SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors set a standard for reliable connectivity in harsh environments, boasting up to 128 contacts housed within a durable insert. Designed for military and aerospace applications, these connectors feature front and rear wall mount options, as well as jam nut and box mount receptacles, providing versatility in installation. With environmentally sealed construction and a wide operating temperature range of -65°C to 200°C, they ensure optimal performance in extreme conditions. Available in aluminum shells with various plating options, including RoHS-certified finishes, they guarantee durability and conductivity. Please note that this assembly does not ship with contacts.