| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22A2S L/C |
| SKU: | AAOMS27484T22A2S L/C |
MS27484T22A2S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specified as MS27484T22A2SLC, are meticulously engineered for rugged environments, offering reliable electrical connectivity in even the harshest conditions. With a maximum operating temperature of 150°C and a minimum of -65°C, these connectors ensure performance and durability in extreme temperature ranges. Featuring a straight plug design with bayonet coupling, they provide secure and efficient mating. The electroless nickel and iridescent yellow cadmium plating options offer enhanced corrosion resistance, making them ideal for military and industrial applications. Please note, this assembly does not ship with contacts, allowing for custom configuration based on specific requirements.