MS27484T22B1P

Heilind Number:AAOMS27484T22B1P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T22B1P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T22B1P
SKU:AAOMS27484T22B1P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts sealed for protection. With a wide operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure durability and compliance with industry standards. Suitable for military and industrial use, they guarantee secure electrical connections with gold-plated removable crimp contacts. With a mating type of bayonet and a straight plug design, they are easy to install and maintain. Trust in the MIL-DTL-38999 Series II connectors for efficient and long-lasting connectivity in critical operations.