MS27484T22B1PD

Heilind Number:AAOMS27484T22B1PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T22B1PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T22B1PD
SKU:AAOMS27484T22B1PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in connectivity solutions. Compliant with military specification MIL-DTL-38999 II, they ensure reliable performance in demanding applications. With options for RoHS certified cadmium-free finishes, the connectors provide enhanced environmental sustainability. Suitable for aerospace, defense, and industrial sectors, they meet stringent quality and performance standards.