MS27484T22B21BA

Heilind Number:AAOMS27484T22B21BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T22B21BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T22B21BA
SKU:AAOMS27484T22B21BA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, offering environmental sealing for reliable performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, ensure secure connections. Compliant with military specifications, these connectors are designed for use in demanding environments. Made of aluminum with different plating options, including RoHS-certified finishes, they provide durability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the MIL-DTL-38999 Series II connectors guarantee high performance and reliability.