| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22B2PB L/C |
| SKU: | AAOMS27484T22B2PB L/C |
MS27484T22B2PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast rugged construction and exceptional performance, perfect for demanding environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors ensure reliable connectivity in extreme conditions. With a wide operating temperature range from -65 °C to 200 °C and various mounting options including wall mount and box mount receptacles, they offer versatility for different applications. Constructed with aluminum shells and available in multiple plating options, they provide superior corrosion resistance. RoHS compliant finishes and high reliability make them ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.