| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22B2S L/C |
| SKU: | AAOMS27484T22B2S L/C |
MS27484T22B2S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged performance in harsh environments, boasting up to 128 contacts within an environmentally sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors ensure reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatile installation options. Compliant with military specification MIL-DTL-38999 II, these connectors feature aluminum shells with plating options including cadmium and nickel finishes. Equipped with Removable Crimp Contacts in various sizes, they facilitate secure connections. The straight plug configuration with EMI shielding and bayonet coupling mechanism further enhances their functionality. Ideal for military, aerospace, and industrial applications, this assembly does not ship with contacts.

