| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22B35PA L/C |
| SKU: | AAOMS27484T22B35PA L/C |
MS27484T22B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T22B35PALC model, are meticulously engineered for high-reliability performance in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors offer a secure and efficient electrical connection. With a robust aluminum shell and electroless nickel and cadmium olive drab plating, they provide exceptional durability and corrosion resistance. Operating seamlessly in temperatures ranging from -65°C to 175°C, they are ideal for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts. Trust in the MIL-DTL-38999 Series II connectors to meet your most demanding connectivity needs.