| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22B35PB L/C |
| SKU: | AAOMS27484T22B35PB L/C |
MS27484T22B35PB L/C
Specifications
Detailed Description
Elevate your connectivity with our MIL-DTL-38999 Series II connectors, featuring up to 128 contacts housed in a robust insert. Designed for harsh environments, these connectors are sealed for reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. Made with rugged aluminum shells and plated with cadmium or nickel, they ensure dependable conductivity with RoHS compliance. Perfect for military and industrial applications, trust in the durability and performance of our MIL-DTL-38999 Series II connectors. Please note that this assembly does not ship with contacts.