MS27484T22B35S

Heilind Number:AAOMS27484T22B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T22B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T22B35S
SKU:AAOMS27484T22B35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring durable aluminum shells with plating options such as cadmium and nickel, they meet stringent military specifications. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Suitable for applications requiring EMI/RFI shielding, their gold-plated contacts ensure high conductivity and longevity. RoHS compliant options are also available, making them a reliable choice for critical systems in aerospace, defense, and industrial sectors.