MS27484T22B35SC

Heilind Number:AAOMS27484T22B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T22B35SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T22B35SC
SKU:AAOMS27484T22B35SC

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments with up to 128 contacts, sealed for environmental protection. Operating between -65 °C and 200 °C, these connectors come in various configurations, including front and rear wall mounts, jam nut, and box mounts. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells, plating options include cadmium-free finishes. With a straight plug design and EMI shielding, they ensure secure and interference-free connectivity. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for demanding applications requiring durability and high performance.