| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22B35S L/C |
| SKU: | AAOMS27484T22B35S L/C |
MS27484T22B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484T22B35SLC model, offer exceptional performance in harsh environments with up to 128 contacts housed in an environmentally sealed insert. Featuring a wide operating temperature range of -65°C to 200°C and available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile and reliable. Constructed from aluminum with multiple plating options, such as cadmium and nickel, they provide durable protection against environmental factors. Compliant with military specifications, these connectors are ideal for high-reliability applications in aerospace and defense. Please note that this assembly does not ship with contacts.