| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484T22B55P L/C |
| SKU: | AAOMS27484T22B55P L/C |
MS27484T22B55P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors ( MS27484T22B55P L/C) offer high-performance connectivity in harsh environments. Featuring up to 128 contacts in an insert, these connectors are environmentally sealed and can withstand temperatures from -65 °C to 200 °C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation options. Constructed with aluminum shells and offering multiple plating choices, such as electroless nickel and cadmium finishes, these connectors ensure reliable and durable connections. Compliant with military specification MIL-DTL-38999 II, they are ideal for demanding applications where EMI protection is crucial. Please note that this assembly does not ship with contacts.