MS27484T22F1S

Heilind Number:AAOMS27484T22F1S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484T22F1S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484T22F1S
SKU:AAOMS27484T22F1S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs come in straight, RFI grounding, and standard options, with a 90 degree cable clamp for secure connections. Compliant with military specification MIL-DTL-38999 II, they guarantee reliability in demanding applications. Constructed with aluminum shells and offering multiple plating options including gold, electroless nickel, and cadmium-free finishes, these connectors ensure durability and performance. Suitable for aerospace, defense, and industrial use, they provide excellent conductivity and ingress protection, with a service rating of M for reliable operation in challenging conditions.